Cisco C9200-48P-A-RF Catalyst C9200 Managed L3 Gigabit Ethernet (10/100/1000)

MPN
C9200-48P-A-RF
Brand
Cisco
EAN-13
889728260220
Order Code
72-3126
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4939.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend Intent-Based Networking Everywhere

Cisco® Catalyst® 92 Series switches extend the power of intent-based networking and Catalyst 9 hardware and software innovation to a broader set of deployments. With its family pedigree, Catalyst 92 Series switches offer simplicity without compromise – it is secure, always on, and IT simplified.

As foundational building blocks for the Cisco Digital Network Architecture, Catalyst 92 Series switches help customers simplify complexity, optimize IT, and reduce operational costs by leveraging intelligence, automation and human expertise that no other vendor can deliver regardless of where you are in the intent-based networking journey.

Catalyst 92 Series switches provide security features that protect the integrity of the hardware as well as the software and all data that flows through the switch. It provides resiliency that keeps your business up and running seamlessly. Combine that with open APIs of Cisco IOS XE and programmability of the UADP ASIC technology, Catalyst 92 Series switches give you what you need now with investment protection on future innovations.

With full PoE+ capability, power and fan redundancy, stacking bandwidth up to 16 Gbps, modular uplinks, Layer 3 feature support, and cold patching, Catalyst 92 Series switches are the industry’s unparalleled solution with differentiated resiliency and progressive architecture for cost-effective branch-office access.

Reviews

Be the first to submit a review

Trustpilot