Cisco C9120AXI-EWC-E Catalyst 9120AXI-EWC-E Wireless Access Point, Wi-Fi 6, 4x4

MPN
C9120AXI-EWC-E
Brand
Cisco
EAN-13
889728267700
Order Code
71-8609
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1262.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Catalyst 912 Access Points are designed for mission-critical deployments with dual 5-GHz and integrated IoT radio. With CleanAir technology powered by Cisco RF ASIC, the C912 access point goes beyond the Wi-Fi 6 (82.11ax) standard, providing radio-frequency excellence for high-density environments. These access points are resilient and intelligent while providing integrated security for mobile and IoT devices. Pairing with Cisco DNA, it further offers real-time analytics, quickly detect and contain security threats, and a network-wide consistency through automation and virtualisation.
  • POWERFUL Wi-Fi 6 PERFORMANCE: 4x4 Flexible Dual Radio with 5GHz and 2.4GHz or two 5GHz configuration, up to 5.38 Gbps data rate, uplink/downlink OFDMA, MU-MIMO, BBS colouring, TWT and Embedded IoT radios enabling BLE 5. and Zigbee
  • CISCO CLEANAIR: Powered by Cisco RF ASIC, offer superior analytics and security
  • ECOSYSTEM: End-point interoperability and optimised performance on Apple and Samsung devices
  • EMBEDDED WIRELESS CONTROLLER: Controller functions embedded in the Access Point for easy deployment, network monitoring and troubleshooting. Support with WebGUI and mobile app (C912AXI(E)-EWC models only)
  • PEACE OF MIND: 9-day software and limited lifetime hardware warranty

Reviews

Be the first to submit a review

Trustpilot