Cisco C9115AXI-E Cisco Catalyst 9115AXI-E Wireless Access Point, Wi-Fi 6, 4x4

MPN
C9115AXI-E
Brand
Cisco
EAN-13
889728211789
Order Code
71-8482
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £606.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 29/09/2026

The Cisco Catalyst 9115 Access Points go beyond the Wi-Fi 6 (82.11ax) standard, providing radio-frequency excellence for high-density environments. These access points are resilient and intelligent while providing integrated security for mobile and IoT devices. Ideal for small to medium-size networks. Pairing with Cisco DNA, it further offers real-time analytics, quickly detect and contain security threats, and a network-wide consistency through automation and virtualisation.
  • POWERFUL Wi-Fi 6 PERFORMANCE: 4x4 Dual Radio, MU-MIMO Wi-Fi 6, up to 5.38 Gbps data rate, uplink/downlink OFDMA for latency reduction, MU-MIMO for maximising throughput, BBS colouring for increased density, TWT for device energy efficiency
  • INTEGRATED BLE: Bluetooth Low Energy (BLE) 5. radio enables location-based use cases such as wayfinding and asset tracking
  • ECOSYSTEM: End-point interoperability and optimised performance on Apple and Samsung devices
  • EMBEDDED WIRELESS CONTROLLER: Controller functions embedded in the Access Point for easy deployment, network monitoring and troubleshooting. Support with WebGUI and mobile app (C9115AXI(E)-EWC models only)
  • PEACE OF MIND: 9-day software and limited lifetime hardware warranty

Reviews

Be the first to submit a review

Trustpilot