Cisco C9105AXW-E-RF Catalyst 9105AX Series-Wallplate Grey Power over Ethernet

MPN
C9105AXW-E-RF
Brand
Cisco
EAN-13
889728487870
Order Code
73-6921
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 915 Series Access Points are the most versatile next generation access point in enterprise grade. They are resilient, secure, and intelligent.

Extending Cisco’s intent-based network and perfect for networks of all sizes, the Catalyst 915 Access Points scale to meet the growing demands of IoT while fully supporting the latest innovations and new technologies. The Catalyst 915 come in different mounting options: the Catalyst 915i which can be mounted to the ceiling using a specifically designed mounting bracket or can be placed on the desk. The Catalyst 915w is specifically designed to be mounted to the wall and is ideal for hospitality, residence halls and other multi-dwelling units.

With the emergence of many Wi-Fi compliant and IOT devices, most are connected over Wi-Fi. Since most apps are network dependent, bandwidth intensive and latency sensitive, we are more dependent on the wireless network than ever before. An increasing numbers of devices connect to the network every year, ranging from high-performance client devices to low-bandwidth IoT devices, which puts your current network at risk for slower speeds. The Catalyst 915 Access Points provide a seamless experience anywhere for everyone, with high scaling and unmatched performance in diverse network deployments. Going beyond the Wi-Fi 6 (82.11 ax) standard, the Catalyst 915 Access Points provides integrated security, resiliency, and operational flexibility as well as increased network intelligence.

With the Catalyst 915 Access Points, you can secure remote workers or the micro-office. The Catalyst 915 access point is perfect for teleworker deployment because of its small form factor and low power consumption. This easy-to-install teleworker access point provides secure wired and wireless access for organizations with employees who work from home. The Catalyst 915 teleworker access points are bundled with necessary accessories for easy home deployment.

The Cisco Catalyst 915 Series Access Points, paired with the Cisco Digital Network Architecture (Cisco DNA), are enterprise-class products that will address both your current and future needs. They are the first step in updating your network to take better advantage of all of the features and benefits that Wi-Fi 6 provides.

Cisco User Defined Network, allows IT to give end users control of their very own wireless network partition on a shared network. End users can then remotely and securely deploy their devices on this network. Perfect for university dormitories or extended hospital stays, Cisco User Defined Network grants both device security and control, allowing each user to choose who can connect to their network.

Reviews

Be the first to submit a review

Trustpilot