Cisco C819HWD-A-K9-RF Secure Hardened Router and Dual WiFi Radio with

MPN
C819HWD-A-K9-RF
Brand
Cisco
Order Code
73-1901
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £782.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco 819 Integrated Services Router Family, designed in compact hardened and non-hardened form factors, is the smallest Cisco IOS® Software router with support for integrated third-generation (3G) wireless WAN (mobile broadband backhaul) and WLAN capabilities. The Cisco 819 ISR gateway provides a rapidly deployable, highly available, reliable, and secure solution designed specifically for machine-to-machine (M2M) applications. Markets that benefit from these applications include industrial automation, transportation, financial, health care, utility, and retail. Fully integrated with Cisco IOS Software, the Cisco 819 family delivers, enterprise-class features, including highly secure data, voice, and video communications to stationary and mobile network nodes across wired and wireless links. Figure 1 shows a Cisco 819 Integrated Services Router.

The Cisco 819 ISR is available in both non-hardened (Cisco 819G) and hardened (Cisco 819HG) versions. Both models include support for 3G up to 3.7G wireless WAN (WWAN) speeds. Support for 3G offers cost-effective, rapidly deployable, reliable, and secure primary or backup connectivity. With support for industrial-grade components, the hardened Cisco 819HG extends the footprint and provides deployment flexibility. The Cisco 819HG is an ideal solution for stationary and mobile environments where space, heat dissipation, exposure to extreme temperatures, harsher environments, and low power consumption are critical factors.

For mobile applications, Cisco Mobile IP delivers transparent roaming across multiple wireless networks capable of covering wide geographic areas. Additionally, the Cisco 819 ISR supports enterprise class built-in Wireless LAN (WLAN) capability. The Cisco 819HGW platforms concurrently support both 3G for wireless WAN backhaul and Cisco dual radio WLAN on the same platform as shown in Figure 2. The 82.11a/b/g/n 2X3 MIMO built-in Cisco 35 Access Point (AP) in the Cisco 819, comes with Cisco’s CleanAir technology, to create a self-healing, self-optimizing WLAN. Moreover, with the advantage of dual radio, the integrated AP can serve both as an access point and as a client to a wireless mesh network. This provides another source for WAN diversity along with Gigabit Ethernet, serial, and cellular. The AP ClientLink feature improves reliability and coverage for legacy devices and dynamic frequency selection (DFS allows detecting and avoiding interference with radar signals to comply with regulatory domains

A critical component of the Cisco M2M architecture, the Cisco 819 ISR serves as the single, horizontal platform which enhances the Cisco implementation of “any device, anywhere, any place” across multiple industries, including banking, retail, healthcare, manufacturing, government. It also provides the ability to extend Cisco product-based networks to small branch offices with a relatively low incremental investment, as well as to enable managed services offerings based on Cisco architecture..

Reviews

Be the first to submit a review

Trustpilot