Cisco C6800-16P10G-RF Cisco C6800-16P10G, Refurbished network switch module

MPN
C6800-16P10G-RF
Brand
Cisco
Order Code
71-7637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15139.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Catalyst® 68 Family Switches offer a variety of 1-Gigabit Ethernet modules. Working in conjunction with the Catalyst® 65-E/687-XL Supervisor Engine 2T/2TXL (VS-S2T-1G & VS-S2T-1GXL), they can serve different needs on campus deployments. The family includes three modules: the Catalyst 68 32-port, 16-port, and 8-port 1-Gigabit Ethernet Fiber Modules.

The modules support hardware-based multicast replication, quality of service (QoS), access control lists (ACLs), jumbo frames, and low latency to enable secure and predictable performance for bandwidth-intensive applications. All three share a common ASIC architecture and support the same set of features in hardware. They support Small Form-Factor Pluggable (SFP/SFP+), 1/1/1M GLC-T (1G copper SFP) transceivers, and 1M FX. The modules are designed to meet the increasing demand for aggregation of 1-Gigabit Ethernet streams in campus deployments, as well as for high-density 1-Gigabit Ethernet transport in the core.

The modules consist of port groups of eight ports each. The 32-port and 16-port modules can operate in either of two modes: 1) oversubscribed mode (default), which provides for maximum port density, using all of the ports with 2:1 oversubscription; and 2) performance mode, which uses half of the ports, enabling line rates and double the port buffer size. The mode of operation can be changed for each eight-port port-group (mixed mode), and is described in more detail in the following sections. The eight-port 1-Gigabit Ethernet Module always operates in performance mode.

The modules are based on the WS-X694-4G module and provide the same level of advanced enterprise features and large table sizes that have proven essential to successful operation as a campus aggregation or core switch. They include hardware features such as Virtual Switching System (VSS), Instant Access (IA), Location ID Separation Protocol (LISP), Security Group Tagging (SGT) and Access Control (SGACL), MACsec (82.1ae), traffic shaping, and hierarchical quality of service (HQoS), among others. The line cards are also the first to launch with front-facing passive UHF RFID technology, providing the latest Auto-ID capabilities for asset management.

The C68 Family 16-port 1-Gigabit Ethernet fiber module is suitable for deployment in all campus aggregation and core networks.
- Two models: C68-16P1G, a 16-port 1-Gigabit Ethernet Fiber Module with DFC4 (Figure 2), and C68-16P1G-XL, a16-port 1-Gigabit Ethernet Fiber Module with DFC4XL
- Backplane connection: 8-Gbps backplane bandwidth in Catalyst 687-XL and 65-E chassis
- Chassis/slot support: Can occupy slots 1-2 and 5-7 in a Cisco Catalyst 687-XL. Can occupy any slot in Cisco Catalyst 653E, 654E, 656E, 659E, and 659-V-E. Can occupy slots 1-6 and 9-13 in a Cisco Catalyst 6513-E
- Supervisor engine: Compatible with Supervisor Engine 2T and Supervisor Engine 2TXL
- Distributed forwarding and performance: Comes equipped with a factory-installed DFC4-E or DFC4-EXL daughter card

The C68 Family 16-port 1-Gigabit Ethernet Fiber Module provides up to 8 1-Gigabit Ethernet fiber ports in a single Cisco Catalyst 687-XL Switch chassis, or up to 16 1-Gigabit Ethernet fiber ports in a Cisco Catalyst 687-XL Virtual Switching System (VSS) 2T. It also provides up to 176 1-Gigabit Ethernet Fiber ports in a single Cisco Catalyst 6513-E Switch chassis or up to 352 1-Gigabit Ethernet Fiber ports in a Cisco Catalyst 65 Virtual Switching System (VSS) 2T.

Reviews

Be the first to submit a review

Trustpilot