Cisco C4KX-NM-8SFP+-RF Cisco C4KX-NM-8SFP+, Refurbished network switch module

Cisco C4KX-NM-8SFP+-RF Cisco C4KX-NM-8SFP+, Refurbished network switch module

MPN
C4KX-NM-8SFP+-RF
Brand
Cisco
EAN-13
882658678349
Order Code
71-3823
Country of Origin
China

Discontinued by Manufacturer


Cisco Catalyst 45-X Series provides scalable, fixed-campus aggregation solutions in space-constrained environments. The solution provides flexibility to build desired port density through two versions of base switches along with optional network module, providing line-rate 1GE capability. Both the 32-port and 16-port versions can be configured with optional network modules and offer similar features. The Small Form-Factor Pluggable Plus (SFP+) interface supports both 1 Gigabit Ethernet and 1 Gigabit Ethernet ports, allowing customers to use their investment in 1 Gigabit Ethernet SFP and upgrade to 1 Gigabit Ethernet when business demands change, without having to do a comprehensive upgrade of the existing deployment. The uplink module is hot swappable.

Trustpilot