Cisco ATA192-3PW-K9 ATA 192 Multiplatform Analogue Telephone Adapter, 2-Port

MPN
ATA192-3PW-K9
Brand
Cisco
EAN-13
889728031639
Order Code
71-8815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco ATA 192 Multiplatform Analogue Telephone Adapter turns traditional telephone, fax machine and overhead paging communications devices into IP phones and devices. Ideal for customers with enterprise networks, small offices and UCaaS from the cloud, this IP phone adapter is a great fit for daily use while protecting your analogue investments with transition to IP networks.
  • VERSATILE: IP phone adapter brings traditional analogue devices into the IP world
  • AUDIO: Clear, natural-sounding voice quality via advanced preprocessing, high-performance echo cancellation, voice activity detection and comfort noise generation
  • SECURITY: Supports the latest encryption with Transport Layer Security (TLS), Secure Hash Algorithm (SHA-2) and new Secure Real-time Protocol (sRTP) cipher suites
  • HARDWARE: Two RJ-11 FXS ports and two 1/1 Mbps RJ-45 Ethernet ports
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot