Cisco ANT-2-WLAN-D-O= ANT-2-WLAN-D-O= network antenna Omni-directional antenna

MPN
ANT-2-WLAN-D-O=
Brand
Cisco
EAN-13
882658827020
Order Code
71-6933
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £277.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This section describes the technical specifications and installation instructions for the Cisco Dual Port, Dual Band Outdoor Vehicle Mount and Fixed Infrastructure WLAN Antenna, hereafter referred to as the antenna. The antenna is a dual-port antenna designed to cover 2.4 GHz and 5 GHz WLAN bands. The antenna can be mounted on the roof of a vehicle or fixed structure. The antenna meets or exceeds a variety of environmental ruggedization specifications for transportation applications.
  • 2.4 and 5 GHz dual band support
  • Omnidirectional, vertically polarized, 2x2 MIMO
  • Outdoor and transportation ready
  • Roof mount installation
  • Integrated 3 foot long LMR-24 cables with RP-TNC plug connectors
  • The two WiFi elements are interchangeable

Reviews

Be the first to submit a review

Trustpilot