Cisco AIR-CAP3702IEK9-RF Aironet 3700i Access Point with internal

MPN
AIR-CAP3702IEK9-RF
Brand
Cisco
EAN-13
882658848193
Order Code
72-9886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £586.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the industry’s only enterprise class 4x4 MIMO, three-spatial-stream access points that support the IEEE’s new 82.11ac specification, the Cisco® Aironet® 37 Series delivers industry-leading performance and a High Density Experience (HD Experience) for both the enterprise and service provider markets. The Aironet 37 Series extends support to a new generation of Wi-Fi clients, such as smartphones, tablets, and high-performance laptops that have integrated 82.11ac support.

In its first implementation, 82.11ac wave 1 provides a rate of up to 1.3 Gbps, roughly triple the rates offered by today’s high-end 82.11n access points. This provides the necessary foundation for enterprise and service provider networks alike to stay ahead of the performance and bandwidth expectations and needs of their wireless users.

Due to its convenience, wireless access is increasingly the preferred form of network connectivity for corporate users. Along with this shift, there is an expectation that wireless should not slow down user’s day-to-day work, but should enable a high-performance experience while allowing users to move freely around the corporate environment.

By Utilizing a Purpose-built Innovative Chipset with the Best-in-class RF Architecture for a High Density Experience (HD Experience).

High Density Experience (HD Experience)

Building on the Cisco Aironet heritage of RF excellence, the 37 Series utilizes a Purpose-built Innovative Chipset with the Best-in-class RF Architecture. This chipset provides a High Density Experience for enterprise network designed for mission critical, high performance applications. The 37 is a series of flagship access points, delivering industry-leading performance for highly secure and reliable wireless connections and delivers a robust mobility experience that includes:

- 82.11ac with 4x4 multiple-input multiple-output (MIMO) technology with three spatial streams, offering sustained 1.3-Gbps rates over a greater range for more capacity and reliability than competing access points.
- Cross AP Noise Reduction[1] is a Cisco innovation that enables Access Points to intelligently collaborate in real-time to allow more users to connect with optimized signal quality and performance.
- Optimized AP Roaming ensures clients will associate with the best AP offering the best data rate available.
- Cisco ClientLink 3. technology to improve downlink performance to all mobile devices, including one-, two-, and three-spatial-stream devices on 82.11ac while improving battery life on mobile devices such as smartphones and tablets.
- Cisco CleanAir® technology enhanced with 8-MHz Channel Support, provides proactive, high-speed spectrum intelligence across 2-, 4-, and 8-MHz-wide channels to combat performance problems due to wireless interference.
- Modular architecture design that is carried forward from the Cisco Aironet 36 Series, enabling flexible add-on options in the form of the Cisco Aironet Access Point Module for Wireless Security, Cisco Hyperlocation Module with Advanced Security, and Cisco Universal Small Cell 8718 module, or 531 module, all of which are tightly integrated with the Aironet 37 Series Access Point platform and are completely field-upgradable. MIMO equalization optimizes uplink performance and reliability by reducing the impact of signal fade.

The new Cisco Aironet 37 Series sustains reliable connections at higher speeds farther from the access point than competing solutions, resulting in up to three times more availability of 1.3-Gbps rates and optimizing the performance of more mobile devices. The 37 Series carries forward the modular architecture first introduced with the Aironet 36 Series and offers unparalleled investment protection, with support for a series of modular solutions providing customers the ability to add significant value to their wireless network to meet new demands within their business environment.

All of these features help ensure the best possible end-user experience on the wireless network.

Cisco also offers the industry’s broadest selection of 82.11n and 82.11ac antennas, delivering optimal coverage for a variety of deployment scenarios.

Scalability

The Cisco Aironet 37 Series is a component of the Cisco Unified Wireless Network, which can scale to as many as 18, access points with full Layer 3 mobility across central or remote locations on the enterprise campus, in branch offices, and at remote sites. The Cisco Unified Wireless Network is the industry’s most flexible, resilient, and scalable architecture, delivering highly secure access to mobility services and applications and offering the lowest total cost of ownership and investment protection by integrating smoothly with the existing wired network.

Reviews

Be the first to submit a review

Trustpilot