Cisco AIR-AP1815W-EK9-RF Dual-band, controller-based 802.11a/g/n/ac, Wave

MPN
AIR-AP1815W-EK9-RF
Brand
Cisco
EAN-13
889728150088
Order Code
71-7640
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Aironet® 1815w Access Point (Figure 1) offers a compact, wall plate–mountable access point, ideal for hospitality, cruise ships, residential halls, or other multiple-dwelling-unit deployments.

Packing 82.11ac Wave 2 wireless standards support and Gigabit Ethernet wired connectivity into a sleek device, the 1815w is built to take full advantage of existing cabling infrastructure while blending into the visual footprint. This combination provides best-in-class performance while reducing total cost of ownership.

By adhering to the 82.11ac Wave 2 standard, the 1815w provides a data rate of up to 867 Mbps on its 5-GHz radio. This exceeds the data rates offered by access points that support the 82.11n standard. It also enables a total aggregate dual-radio data rate of up to 1 Gbps. This provides the necessary foundation for enterprise and service provider networks to stay ahead of the performance expectations and needs of their wireless users.

In recent years corporate users have increasingly preferred wireless access as their form of network connectivity, due to its convenience. With this shift, there is an expectation that wireless should not slow down users’ day-to-day activities, but should enable a high-performance experience while allowing users to move about freely. The 1815w delivers industry-leading performance with highly secure and reliable wireless connections that provide a robust, mobile end-user experience.

Reviews

Be the first to submit a review

Trustpilot