Cisco AIR-ANT2566D4M-RS= Cisco Aironet Dual-Band Directional Wi-Fi Patch

MPN
AIR-ANT2566D4M-RS=
Brand
Cisco
EAN-13
889728277488
Order Code
72-6652
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £801.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet AIR-ANT2566D4M-RS= Dual-Band Directional Wi-Fi Patch Antenna is designed with improved performance in mind. It directs the energy it receives from the transmitter to provide more energy in one direction and less in other directions. This FCC-approved patch antenna includes circuitry to enable self-identification of the antenna by the Cisco Catalyst 91 Access Points.
  • PATCH ANTENNA: 6 dBi (2.4 GHz)/6 dBi (5 GHz), MIMO (4 dual-band ports)
  • designed for use with dual-band port access points such as the Aironet 183, 185, 28 and 38 Series and Cisco Catalyst 9115AX, 912AX and 913AX Series
  • CONNECTION AND MOUNT: 4 RP-TNC male connectors
  • wall mount
  • DIRECTED RADIATION PATTERN: Intended for deployment when directed coverage is required
  • PERFORMANCE: Designed for improved directional coverage
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot