Cimco Werkzeugfabrik 140050 EFLEX Cable Retractor 30m

MPN
140050
Brand
Cimco
EAN-13
4021103400500
Order Code
55-6286
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.07
10+ £56.33
100+ £56.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions, length: 30m
  • Shaft Ø: 4mm
  • Type (manufacturer type): 140050
Dimensions length: 30m
Material Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot