Cimco Werkzeugfabrik 140048 EFLEX Cable Retractor 25m

MPN
140048
Brand
Cimco
EAN-13
4021103400487
Order Code
55-6285

Discontinued


The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions, length: 25m
  • Shaft Ø: 4mm
  • Type (manufacturer type): 140048
Colour Black
Dimensions length: 25m
Material Metal, Plastic

Trustpilot