Cimco Werkzeugfabrik 140046 EFLEX Cable Retractor 20m

MPN
140046
Brand
Cimco
EAN-13
4021103400463
Order Code
55-6284
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £48.78 £41.69
10+ £40.23
100+ £40.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions, length: 20m
  • Shaft Ø: 4mm
  • Type (manufacturer type): 140046
Colour Black
Material Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot