Cimco Werkzeugfabrik 140042 EFLEX Cable Retractor 10m

MPN
140042
Brand
Cimco
EAN-13
4021103400425
Order Code
55-6282
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions, length: 10m
  • Shaft Ø: 4mm
  • Type (manufacturer type): 140042
Colour Black
Dimensions length: 10m
Material Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot