Cimco Werkzeugfabrik 140040 EFLEX Cable Retractor 5m

MPN
140040
Brand
Cimco
EAN-13
4021103400401
Order Code
55-6281
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.94
10+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions 5m long
  • Shaft diameter 4mm
  • Manufacturers type 140040
Colour Black
Dimension 5m long
Dimensions 5m long
Material Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot