Cimco 187741 Bootlace Ferrules Twin ferrule 4mm² Partially insulated Grey

MPN
187741
Brand
Cimco
EAN-13
4021103115077
Order Code
16-0329
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187741 Bootlace Ferrule is designed specifically for the secure connection of conductors, featuring a twin ferrule configuration suited for wires of 4 mm² gauge. This partially insulated ferrule is crafted from high-grade materials, enhanced with a grey colour for clear differentiation during installation, and its dimensions extend to 12 mm in length. Known for its reliability in ensuring strong electrical connections, such ferrules are critical in applications requiring precision such as control panels, switchboards, and domestic electrical installations, where optimising connectivity and reducing the risk of frayed wiring are essential. Engineers will find this component particularly useful in improving the efficiency and durability of crimped connections in a wide array of electrical and electronic system integrations.
Insulation Partially insulated
Colour Grey
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 12 mm
Maximum Wire Size AWG 2
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot