Cimco 187736 Twin ferrule 1 mm2 Partially insulated Yellow 100 pcs Ferrules

MPN
187736
Brand
Cimco
EAN-13
4021103115008
Order Code
16-0327
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187736 is a high-quality Twin Ferrule designed for electrical applications, featuring a partially insulated design with a capacity of 1 mm². These bootlace ferrules are coloured yellow for easy identification and ensure secure and reliable crimping connections by providing optimal electrical conductivity and mechanical stability. Primarily utilised in applications that require efficient organisation and connection of multi-stranded wires, these ferrules are suitable for control panels, electrical installations, and industrial automation systems. Sold in packages containing 100 pieces, they adhere to rigorous industry standards, making them an ideal choice for electrical engineers and technicians working with multi-strand wiring where reliable termination is crucial.
Insulation Partially insulated
Colour Yellow
Pin Length 17mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot