Cimco 187735 Twin ferrule Partially insulated Yellow 1mm² 100pcs Ferrules

Order Code:

16-0326

Brand: Cimco MPN: 187735 EAN-13: 4021103114995
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Cimco 187735 is a twin ferrule that is designed for use in electrical applications requiring secure wire connections. This product, known as a bootlace ferrule, accommodates a conductor size of 1 mm² and features a partially insulated design with a distinctive yellow finish. The insulation supports the twin wires extending 8 mm, ensuring consistent conductivity and reducing the risk of wire fraying. Typically employed in control panels, circuit breakers, and terminal blocks, these ferrules offer reliable crimping for flexible stranded wires, enhancing the safety and performance of electrical connections. With its distinct design, the Cimco 187735 ferrule is an essential component for engineers looking to implement structured wiring solutions.
Insulation Partially insulated
Colour Yellow
Pin Length 15mm
Maximum Wire Size mm2 1mm⊃2
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot