Cimco 187730 Twin ferrule bootlace Blue Partially insulated 0.25 mm² 100 pcs

MPN
187730
Brand
Cimco
EAN-13
4021103114940
Order Code
16-0324
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockBack-order availability date - 10/11/2026

Cimco 187730 is a high-quality twin ferrule designed to accommodate 0.25 mm² conductors, offering a partially insulated construction in a distinctive blue colour for easy identification. These bootlace ferrules ensure reliable and efficient electrical connections by providing a solid crimped end to stranded wires, minimising the risk of wire splaying and enhancing contact stability. Engineered for use in a variety of electrical assemblies, these ferrules are ideal for applications such as control panels, circuit breakers, and terminal blocks where enhancing connection reliability and reducing the risk of electrical faults are critical. The product is supplied in a pack of 100, making it suitable for both small-scale projects and larger installations requiring multiple connections.
Insulation Partially insulated
Colour Blue
Pin Length 15mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.25 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot