Cimco 187727 Ferrules Twin ferrule 6 mm² Partially insulated Green 100 pcs

MPN
187727
Brand
Cimco
EAN-13
4021103114919
Order Code
16-0323
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
10+ £23.95
100+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187727 Twin Ferrule is a high-quality electrical component designed for optimal performance in electrical installations. This bootlace ferrule 2x6.0mm² x 14mm, is partially insulated and finished in green, suitable for ensuring secure connections in wiring applications. Engineered to accommodate two 6 mm² conductors, it serves to facilitate reliable crimping by providing a secure termination point for stranded wires, preventing fraying and ensuring consistent connectivity. Typically utilised in control panels, switchgear, and various electrical assemblies, this product is particularly beneficial where ease of handling and secure wiring are paramount. Each pack contains 100 pieces, making it an efficient choice for both large-scale industrial projects and detailed electrical installations.
Insulation Partially insulated
Colour Green
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 14 mm
Maximum Wire Size AWG 2
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot