Cimco 187720 Ferrule Twin partially insulated 1 mm² Red 100 pcs

MPN
187720
Brand
Cimco
EAN-13
4021103114834
Order Code
16-0319
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187720, 2x1mm² x 8mm, is a high-quality twin ferrule designed to accommodate 1 mm² conductors. These partially insulated bootlace ferrules are coloured red for easy identification and come in a package of 100 pieces. They are engineered to ensure a secure and reliable crimp connection, which is crucial for maintaining circuit integrity in electrical and electronic systems. The insulation provides protection against short circuits and improves vibration resistance, ideal for use in control cabinets, switchgear, and terminal block connections. These ferrules are typically employed in applications where consistent electrical performance and ease of installation are required for multi-strand wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot