Cimco 187717 Twin ferrule 0.5 mm² White Partially insulated 100 pcs

MPN
187717
Brand
Cimco
EAN-13
4021103114735
Order Code
16-0318
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cimco 187717 offers a dependable solution with its Twin Ferrule, which features a cross-sectional area of 0.5 mm² and a partially insulated sleeve. Designed specifically for optimal use in electrical and electronic applications, this product features a white colour-coded insulation sleeve, facilitating quick identification in complex wiring systems. The bootlace design ensures efficient and secure crimping while maximising electrical contact reliability, proving essential in connection tasks where vibration resistance and mechanical stress mitigation are critical. Typical applications include use in terminal blocks, control panel assemblies, and distribution boards, where the use of such ferrules can significantly enhance the integrity and longevity of wire terminations. The package contains 100 pieces, catering for both small-scale and bulk project requirements.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot