Cimco 187715 Twin ferrule Bootlace Ferrules Violet 0.25 mm² 100 pieces

MPN
187715
Brand
Cimco
EAN-13
4021103114728
Order Code
16-0317
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cimco 187715 Twin ferrule Bootlace Ferrules, violet in colour, are designed with a cross-sectional area of 0.25 mm², measuring 8 mm in length. These partially insulated twin ferrules are ideal for precise wire termination, enabling secure and reliable electrical connections by accommodating two conductors. As a form of bootlace ferrule, they ensure optimal conductivity and reduce the risk of wire strand damage when crimped, thus enhancing the performance and reliability of electrical assemblies. Typically utilised in control panels, switchboards, and other electrical engineering applications, these ferrules are provided in packs of 100, offering a practical solution for efficient multi-wire terminations in professional electrical installations.
Insulation Partially insulated
Colour Violet
Pin Length 15mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.25 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot