Cimco 187714 Twin ferrule 16 mm² Partially insulated Blue 100 pcs

MPN
187714
Brand
Cimco
EAN-13
4021103114698
Order Code
16-0316
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187714 Twin Ferrule 16 mm² Partially Insulated Blue 100 pcs are precision-engineered components designed to facilitate reliable electrical connections in various applications. These bootlace ferrules accommodate conductors with a cross-sectional area of 16 mm², ensuring high-quality termination in multicore cables. The ferrules are partially insulated, offering enhanced durability and electrical isolation, which is crucial for preventing short circuits and enhancing safety in complex wiring installations. Ideal for use in control panels, switchgear, and other electrical assemblies, these components are essential for engineers aiming to achieve efficient and accurate conductor terminations. The blue colour coding is instrumental in quick identification during installation and maintenance.
Insulation Partially insulated
Colour Blue
Pin Length 30mm
Maximum Wire Size mm2 16mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 14 mm
Maximum Wire Size AWG 2
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot