Cimco 187712 Twin ferrule 6 mm² Partially insulated Yellow Pack of 100

MPN
187712
Brand
Cimco
EAN-13
4021103114674
Order Code
16-0314
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.43 £15.67
10+ £14.37
100+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187712 offers a robust solution with its Twin Ferrule, a precision-engineered component designed for enhanced electrical connectivity. Featuring a cross-sectional capacity of 6 mm², each yellow bootlace ferrule is partially insulated, providing a reliable crimping interface for secure wire terminations. With an overall length of 14 mm, these ferrules are suitable for applications requiring the connection of dual wires, particularly in complex electrical systems and control panels where space and efficient conductivity are crucial. They are manufactured to support high-tolerance applications, ensuring optimal performance in industrial settings and demanding environments. The pack includes 100 pieces, making it suitable for large-scale or repetitive assembly requirements.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 14 mm
Maximum Wire Size AWG 2
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot