Cimco 187709 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs

MPN
187709
Brand
Cimco
EAN-13
4021103121993
Order Code
16-0312
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187709 refers to a twin ferrule with dual 2.5 mm² capacity, designed to accommodate multiple wire termination applications. This product consists of bootlace ferrules that are partially insulated, providing added protection during electrical installations while maintaining conductive reliability. The blue ferrules ensure easy identification and are designed for secure mechanical attachment in crimping processes, enhancing wire management in control panels and circuit breaker systems. With their robust design, they are particularly suited for industries requiring precise and secure electrical connections, such as automotive, industrial automation, and electrical engineering projects.
Insulation Partially insulated
Colour Blue
Pin Length 18.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot