Cimco 187704 Ferrules Twin ferrule Grey 0.75 mm² Partially insulated 100 pcs

MPN
187704
Brand
Cimco
EAN-13
4021103114575
Order Code
16-0308
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Cimco 187704 presents a Twin Ferrule design engineered for precision in electrical applications involving 0.75 mm² conductors. The product features a robust partially insulated format in grey, ensuring secure and reliable connections. This type of bootlace ferrule is essential in preventing conductor fraying and enhancing terminal connections for control systems, industrial machinery, and panel wiring tasks. Designed to be crimped onto stranded wires, the Cimco 187704 ferrules provide optimal performance where compact and efficient wire bundling is required. Available in a package of 100 pieces, these ferrules are a crucial component for professionals needing durable and consistent terminations in complex electrical systems.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot