Cimco 187703 Twin ferrule Bootlace Ferrules Grey 0.75 mm² 100 pcs

MPN
187703
Brand
Cimco
EAN-13
4021103114568
Order Code
16-0307
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Cimco 187703 refers to twin bootlace ferrules designed to accommodate two wires with a cross-sectional area of 0.75 mm². These ferrules are partially insulated and feature a grey coloured sleeve, facilitating the secure connection and organisation of electrical conductors. Utilised extensively in electrical engineering applications, they are ideal for terminating stranded wires, allowing for improved connection reliability in terminal blocks and reducing the risk of wire fraying during installation and maintenance processes. The robust crimping point ensures a high-quality contact, making these ferrules suitable for both industrial automation systems and electrical panel assemblies. Each package contains 100 pieces, providing a convenient solution for bulk wiring tasks.
Insulation Partially insulated
Colour Grey
Pin Length 15mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot