Cimco 187700 Twin ferrule Bootlace Ferrules 0.25 mm² Partially insulated

MPN
187700
Brand
Cimco
EAN-13
4021103114537
Order Code
16-0305
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

Cimco 187700 Twin Ferrule Bootlace Ferrules 0.25 mm² are designed for precision crimping applications, ensuring secure and reliable electrical connections. These partially insulated ferrules have a conductor cross-section capability of 0.25 mm² and feature a length of 8 mm, providing optimal contact and ease of use in electrical assemblies. Specifically tailored for professional use, these ferrules are utilised in situations requiring stabilised wire ends, particularly within control panels, terminal blocks, and various equipment that demand dependable wire terminations. The presence of partial insulation helps in maintaining a degree of safety while allowing for flexibility in environments where full insulation may not be necessary. The product is supplied in packs of 100, making it suitable for both small-scale and larger projects.
Insulation Partially insulated
Pin Length 15mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.25 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot