Cimco 187510 Ferrule Partially insulated Orange 0.5 mm² 500 pcs

Order Code:

16-0294

Brand: Cimco MPN: 187510 EAN-13: 4021103114414

Discontinued


Cimco 187510 Ferrule is designed as a partially insulated bootlace ferrule that comes in a pack of 500 pieces. This model is characterised by an orange colour and is tailored for use with wires corresponding to a cross-sectional area of 0.5 mm² and a length of 8 mm. The partially insulated design is beneficial for improving electrical connection reliability in terminations, reducing the risk of wire separation, and preventing fraying in crimp connections. This type of ferrule is particularly useful in electrical engineering applications such as control panel wiring, automation systems, and circuit breaker assemblies, where secure and efficient connections are imperative. The Cimco 187510 ferrules can be employed in both industrial and domestic environments, offering a balance between insulation and ease of insertion into connector blocks.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm⊃2
Number of Entries 1
Contact Material Copper silver plated
Content 500
Cross-section x Length 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Trustpilot