Cimco 187505 Ferrules Bootlace Ferrules 0.5 mm² Partially insulated White

MPN
187505
Brand
Cimco
EAN-13
4021103122112
Order Code
16-0293
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.53 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187505 is a high-quality bootlace ferrule designed for effective and reliable wire terminations. This product features a cross-sectional area of 0.5 mm², making it suitable for small gauge wires in various electrical applications. The ferrule is partially insulated with an 8 mm length, providing a secure means of crimping that enhances the safety and integrity of wire connections. Finished in white, it is versatile for use in situations where a lightweight, durable ferrule is required, commonly in industrial and electrical engineering settings, for ensuring neat and durable terminations within control panels and wiring looms. This product ensures excellent conductivity and mechanical retention, making it indispensable in professional electrical installations and assembly.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 500
Cross-section x Length 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot