Cimco 187503 Ferrule 1.5 mm² Partially insulated Black 500 pcs Ferrules

MPN
187503
Brand
Cimco
EAN-13
4021103122051
Order Code
16-0292
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cimco 187503 model is a 1.5 mm² partially insulated ferrule, which is black in colour and supplied in quantities of 500 pieces. This bootlace ferrule is engineered to provide a reliable connection in electrical circuits, facilitating secure attachment of wire ends in screw terminals. The product's partially insulated design ensures a degree of protection while enabling straightforward crimping operations, supporting precise and stable connections typically required in control cabinets, switchboards, and other industrial electrical environments. The dimensions and specifications cater to specific installation needs, suiting professional electrical applications where dependable performance is imperative.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 500
Cross-section x Length 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot