Cimco 187502 Ferrule partially insulated 1 mm² Red 500 pcs Bootlace Ferrules

MPN
187502
Brand
Cimco
EAN-13
4021103122037
Order Code
16-0291
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187502 is a ferrule that comes partially insulated and is designed for a 1 mm² wire size, available in red colour and packaged in a quantity of 500 pieces. This bootlace ferrule is intended to improve the connection reliability when crimped, offering a secure electrical connection typically used in wiring assemblies, control panels, and terminal blocks to prevent wire fraying and to facilitate insertion into terminals. The insulation on the ferrule provides additional protection against electrical shorts, while facilitating a neat and structured assembly. It is ideal for use in environments where robust electrical connections are crucial, such as in industrial automation, telecommunications, and electrical installations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 500
Cross-section x Length 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot