Cimco 187501 Ferrule Bootlace Ferrules Grey Partially insulated 0.75 mm² 500 pcs

MPN
187501
Brand
Cimco
EAN-13
4021103114247
Order Code
16-0289
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.83 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187501 ferrule bootlace ferrules are designed with a partially insulated sleeve and are suitable for electrical applications requiring secure and reliable connections. These grey ferrules support wire sizes of 0.75 mm² with a length of 8 mm, making them ideal for precision crimping tasks. Engineered for enhanced conductivity and strain relief, these ferrules are commonly used in control panels, switchboards, and terminal block connections to ensure a stable electrical connection. The partially insulated design provides protection against fraying while simplifying insertion into terminal blocks. These ferrules are supplied in a package of 500 pieces, offering ample quantities for extensive wiring projects.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 500
Cross-section x Length 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot