Cimco 187479 Ferrule Not insulated Tin 185 mm² 25 pcs Bootlace Ferrules

MPN
187479
Brand
Cimco
EAN-13
4021103114223
Order Code
16-0288
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187479 is a manufacturer part number referring to their uninsulated ferrule with a cross-sectional area of 185 mm², designed specifically as a bootlace ferrule. Constructed from tin, these ferrules are provided in a set of 25 pieces and are commonly utilised in achieving secure electrical connections. This particular type of uninsulated ferrule is engineered to facilitate the crimping process, ensuring optimal conductivity and mechanical stability in heavy-duty electrical applications. Engineers might typically employ these components in environments where robust, undistorted connections are essential, such as in large-scale electrical panels or industrial power distribution systems, where the insulation is managed separately. These bootlace ferrules are crucial for maintaining the integrity of wire terminations in applications requiring precise electrical and mechanical performance.
Insulation Not insulated
Colour Tin
Pin Length 40mm
Maximum Wire Size mm2 185mm²
Number of Entries 1
Contact Material Copper silver plated
Content 25
Cross-section x Length 185 mm² x 40 mm
Sleeve length 40mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot