Cimco 187474 Ferrule 95mm² Not insulated Tin 25 pcs Bootlace Ferrules

MPN
187474
Brand
Cimco
EAN-13
4021103114094
Order Code
16-0287
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187474 is a ferrule designed for precision crimping with a cross-sectional area of 95 mm², measuring 32 mm in length. These ferrules are not insulated, making them suitable for applications where insulation is not required, and are crafted from tin to enhance conductivity and resist corrosion. Supplied in a pack of 25, these bootlace ferrules are an essential component for creating reliable, secure connections in electrical engineering and power distribution systems. Utilised in the assembly of control panels, switchboards, and other electrical devices, these ferrules help maintain the integrity and longevity of wire terminations.
Insulation Not insulated
Colour Tin
Pin Length 32mm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Content 25
Cross-section x Length 95 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot