Cimco 187473 Ferrule 95 mm² Not insulated Tin 25 pcs Bootlace Ferrules

MPN
187473
Brand
Cimco
EAN-13
4021103114070
Order Code
16-0286
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187473 is a bootlace ferrule designed for use in electrical and engineering applications where uninsulated connections are required. This ferrule, with a cross-sectional area of 95 mm² and a length of 30 mm, is constructed from tin, providing excellent conductivity and corrosion resistance in demanding environments. It is supplied without insulation, making it particularly suitable for use with crimping tools in environments where electrical isolation is not a priority, such as in cabinet wiring and control panel assembly where precise connections are critical. This product is available in packages containing 25 pieces, ensuring an ample supply for extensive electrical projects.
Insulation Not insulated
Colour Tin
Pin Length 30mm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Content 25
Cross-section x Length 95 mm² x 30 mm
Sleeve length 30mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot