Cimco 187470 Ferrule Not insulated Tin 70 mm² 100 pcs Bootlace Ferrules

MPN
187470
Brand
Cimco
EAN-13
4021103114025
Order Code
16-0285
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.52 £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187470 is a high-quality, uninsulated bootlace ferrule designed with a cross-sectional area of 70 mm² and a length of 25 mm. Manufactured for efficient electrical terminations, these tin-plated ferrules ensure optimal conductivity and resist corrosion, making them ideal for applications requiring robust electrical connections. Commonly utilised in industrial settings, these uninsulated ferrules are perfect for insertion into terminal blocks and other crimping systems, particularly where space constraints preclude the use of insulated variants. Delivered as a package containing 100 pieces, this product is well-suited for both large-scale installations and maintenance purposes, enhancing the reliability and durability of electrical systems.
Insulation Not insulated
Colour Tin
Pin Length 25mm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 70 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot