Cimco 187469 Ferrule Not insulated Tin 50 mm² Pack of 100

MPN
187469
Brand
Cimco
EAN-13
4021103114018
Order Code
16-0284
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.52 £42.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cimco 187469 is a high-quality bootlace ferrule designed for professional electrical applications where reliable connections are crucial. This particular ferrule is uninsulated, manufactured from tin, and is suitable for conductors with a cross-sectional area of 50 mm². Measuring 32 mm in length, it ensures a secure crimp connection, preventing wire fray and ensuring consistent electrical contact. These ferrules, available in packs of 100, are widely used in switchgear, control cabinets, and other industrial applications requiring robust and durable connections for optimal electrical performance.
Insulation Not insulated
Colour Tin
Pin Length 32mm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 50 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot