Cimco 187463 Ferrule Not insulated Tin 35 mm² 100 pcs Bootlace Ferrules

MPN
187463
Brand
Cimco
EAN-13
4021103113943
Order Code
16-0282
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.99 £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187463 is a part designed specifically for electrical engineering applications where secure, reliable connections are necessary. This product is a bootlace ferrule with a cross-sectional area of 35 mm², made from tin-plated copper, offering excellent conductivity and corrosion resistance. As uninsulated ferrules, these ferrules are ideal for use in environments where conventional insulated ferrules are unnecessary, simplifying the crimping process and allowing for more compact connections. Typical applications include use within industrial electrical panels, precision machinery, and large-scale switchgear where robust, durable terminations are critical. With a package containing 100 pieces, the Cimco 187463 ferrules provide technicians and engineers with a dependable option for their electrical connection needs.
Insulation Not insulated
Colour Tin
Pin Length 22mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 35 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot