Cimco 187461 Ferrule 35 mm² Not insulated Tin 100 pcs Bootlace Ferrules

MPN
187461
Brand
Cimco
EAN-13
4021103113929
Order Code
16-0281
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.60 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cimco 187461 is an uninsulated bootlace ferrule designed with precise engineering standards to accommodate 35 mm² conductors. These tin-plated ferrules, which are available in a pack of 100 pieces, provide a reliable connection for electrical wires while preventing fraying and maintaining electrical integrity. Ideal for use in industrial and commercial wiring applications, they are specifically crafted for situations requiring high-quality terminations without added insulation. Their suitability for crimping enhances the consistency and security of wire connections in control cabinets and switchgear, ensuring robust performance in various electrical installations.
Insulation Not insulated
Colour Tin
Pin Length 18mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 35 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot