Cimco 187460 Ferrule 35 mm² Not insulated Tin Bootlace Ferrules 100 pcs

MPN
187460
Brand
Cimco
EAN-13
4021103113912
Order Code
16-0280
Country of Origin
Germany

Discontinued


Cimco 187460 is a not insulated bootlace ferrule designed with a cross-section of 35 mm² to effectively facilitate electrical connections in various engineering applications. This type of ferrule is manufactured without insulation, providing a robust solution for high conductivity and secure crimping when connecting stranded wires. Constructed from tin-plated materials, these ferrules offer enhanced resistance to corrosion. Although not insulated, they are highly suitable for use in control panels, terminal blocks, and junction boxes where the prevention of wire fraying and reliable connections are essential. Supplied in a package of 100 pieces, these Cimco ferrules ensure consistent, quality performance in industrial and electrical installations.
Insulation Not insulated
Colour Tin
Pin Length 12mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 35 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot