Cimco 187458 Ferrule 25 mm² Not insulated Tin 100 pcs Bootlace Ferrules

MPN
187458
Brand
Cimco
EAN-13
4021103113899
Order Code
16-0279
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.52 £14.89
10+ £13.66
100+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187458 Ferrule 25 mm² Not Insulated Tin 100 pcs is a high-quality bootlace ferrule designed for electrical applications requiring robust and reliable terminations. Engineered specifically for use with 25 mm² conductors, this ferrule ensures efficient electrical conductivity and mechanical stability in connections. Made from tin-plated copper, the uninsulated design facilitates straightforward crimping processes, allowing for optimal connectivity in confined spaces where insulated ferrules may not be suitable. It is particularly useful in switchgear, control panels, and various automation equipment, where secure electrical terminations are critical. This product is supplied in a set of 100 pieces, catering to bulk installation requirements within electrical and electronic engineering environments.
Insulation Not insulated
Colour Tin
Pin Length 25mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 25 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot