Cimco 187457 Ferrule Tin Not insulated 25 mm² 100 pcs Bootlace Ferrules

MPN
187457
Brand
Cimco
EAN-13
4021103113882
Order Code
16-0278
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cimco 187457 is a set of uninsulated ferrules designed for precise crimping applications. Each tin-plated ferrule accommodates a wire size of 25 mm² and measures 20 mm in length, providing secure termination in electrical connections. Constructed as bootlace ferrules, these components enhance the conductivity of stranded wires by maintaining the wire's integrity and ensuring reliable contact points. Ideal for industrial and commercial electrical installations, they are frequently employed in control panels, terminal blocks, and switchgear setups where durable, corrosion-resistant connections are critical. Supplied in packs of 100, these Cimco ferrules deliver efficiency and consistency in high-volume wiring projects.
Insulation Not insulated
Colour Tin
Pin Length 20mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 25 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot