Cimco 187455 Ferrule Bootlace Not insulated Tin 25 mm² 100 pcs

MPN
187455
Brand
Cimco
EAN-13
4021103113868
Order Code
16-0277
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187455 is a high-quality bootlace ferrule designed to accommodate wires with a cross-sectional area of 25 mm². This particular model is made from tin-plated material and is notably uninsulated, providing excellent conductivity with minimal resistance, which is crucial for maintaining signal integrity in electrical systems. The uninsulated nature of these ferrules is ideal for applications where space constraints require minimal insulation or in environments where additional covering is unnecessary or provided elsewhere. Suitable for various engineering applications, these ferrules are typically employed in electrical assemblies, control panels, and mechanical infrastructures where secure and reliable wire terminations are essential. Packaged in quantities of 100, they offer a practical solution for large-scale projects requiring consistent and reliable terminations.
Insulation Not insulated
Colour Tin
Pin Length 15mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 25 mm² x 15 mm
Sleeve length 15mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot