Cimco 187454 Ferrule 25 mm² Not insulated Tin 100 pcs Bootlace Ferrules

MPN
187454
Brand
Cimco
EAN-13
4021103113851
Order Code
16-0276
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187454, known in the industry for its precision and reliability, offers an uninsulated ferrule designed for advanced electrical applications. The uninsulated ferrule is crafted to accommodate wire sizes of 25 mm² and features a tin-plated finish for enhanced conductivity and corrosion resistance. Measuring 12 mm in length, these bootlace ferrules are specifically designed to provide robust termination solutions when crimped to stranded wires, ensuring a secure and dependable connection. They are especially suitable for use in control panel wiring, switchgear assemblies, and any industrial setting where maximal electrical contact and minimal resistance are critical. Packaged in sets of 100, these uninsulated ferrules cater to professional requirements for efficiency and ease of use.
Insulation Not insulated
Colour Tin
Pin Length 12mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 25 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot