Cimco 187453 Ferrule 16 mm² Not insulated Tin pack of 100 Bootlace Ferrules

MPN
187453
Brand
Cimco
EAN-13
4021103113844
Order Code
16-0274
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.71 £14.20
10+ £13.03
100+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187453 is a high-quality bootlace ferrule designed for use in electrical and electronic applications. This uninsulated ferrule is crafted to accommodate 16 mm² conductors and measures 32 mm in length, ensuring a secure crimp connection. Manufactured from tin, these ferrules are supplied in a pack of 100, offering reliable performance in creating durable terminations for stranded cables. Typical applications include connecting wires to terminal blocks or other screw-type connectors in control panels, switchgear, and distribution systems where insulation is not required. Suitable for use in environments where precise and reliable electrical connections are paramount, this product aids in maintaining optimal conductivity and mechanical integrity.
Insulation Not insulated
Colour Tin
Pin Length 32mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot