Cimco 187451 Ferrule Bootlace Non-insulated Tin 16mm² 100 pieces

MPN
187451
Brand
Cimco
EAN-13
4021103121467
Order Code
16-0273
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cimco 187451 is a specialised bootlace ferrule designed for precise electrical applications, specifically manufactured to fit 16 mm² conductors. This series comprises uninsulated ferrules crafted from tin, offering robust electrical conductivity and corrosion resistance. Each pack contains a total of 100 pieces, ensuring ample supply for extensive electrical tasks. These ferrules are ideally suited for crimping onto stranded wire to provide a reliable electrical connection, prevent fraying, and facilitate secure connections in terminal blocks and other electrical components. Designed without insulation, they are particularly favourable for use in environments where insulation is provided by other means or is unnecessary, such as within control panels or switchgear assemblies.
Insulation Not insulated
Colour Tin
Pin Length 20mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot